| # of units | Price |
|---|---|
| 2+ | $5.68 |
| 10+ | $5.34 |
| 50+ | $5.07 |
Fuse Holder DIN Rail EFD CC 30A 1p 600VAC/DC 17.5mm 200KA UL
| Specification | Value |
|---|---|
| Product Type | Fuse Holder |
| Family | EFD CC |
| Voltage Rating | 30 A |
| Current Rating | 600 VAC |
| Mounting | DIN Rail |
| Device Type Used On | 1 Pole |
| Agency Approvals | UL, CUL |