This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 100+ | $1.49 |
| 500+ | $1.25 |
| 1000+ | $0.99 |
| Specification | Value |
|---|---|
| Mounting | Cartridge |
| Fuse Type | 5mm x 20mm |
| Number of Fuses | 1 |
| Current Rating | 30 A |
| Voltage Rating | 600 VAC |
| Termination | Solder Lug |