Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Littelfuse 01110506H Circuit Protection Fuses Holders and Clips

  • Fuse Clip for 2AG of 5mm Diameter 10A 250V Through Hole
  • Jameco Part no.: 1708781
  • Manufacturer: Littelfuse
  • Manufacturer p/n: 01110506H
  • HTS code: 8536.10.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09
Closeout

$0.19 ea

1,804 In Stock


# of units Price
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Fuse Clip for 2AG of 5mm Diameter 10A 250V Through Hole

Specifications

  • For Use With: 2AG or 5mm diameter fuses
  • Fuseholder Type: Clip
  • Fuse Type: Cartridge
  • Fuse Size: 0.197" Dia. (5 mm)
  • Current Rating (Amps): 10 A
  • Voltage: 250 V
  • Number of Circuits: 1
  • Orientation: Horizontal
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Contact Material: Beryllium Copper
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Clip
Fuse Type5mm x 20mm
Number of Fuses1
Current Rating10 A
Voltage Rating250 VAC
TerminationPCB Mount
Product TypeFuseholder


Report a problem
Suggest a product
Jameco Register
;