Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Littelfuse 01550006ZXA Circuit Protection Fuses Holders and Clips

  • Cartridge Fuse Holder 6A 32V Free Hanging (In-Line)
  • Jameco Part no.: 2296687
  • Manufacturer: Littelfuse
  • Manufacturer p/n: 01550006ZXA
  • HTS code: 8536.10.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09
Closeout

$0.25 ea

5,646 In Stock

Cartridge Fuse Holder 6A 32V Free Hanging (In-Line)

Specifications

  • Series: 155
  • Fuseholder Type: Holder
  • Fuse Type: Cartridge
  • For Use With/Related Products: SFE-6
  • Fuse Size: 1/4" Dia x 3/4" L (6.35mm x 19mm)
  • Voltage: 32 V
  • Current Rating (Amps): 6 A
  • Mounting Type: Free Hanging (In-Line)
  • Termination Style: Wire Leads
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 3/4"
Number of Fuses1
Current Rating0.25 A
Voltage Rating32 VDC
Termination14 AWG Wires
Product TypeFuseholder


Report a problem
Suggest a product
Jameco Register
;