PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.15 |
| 50+ | $0.12 |
| 100+ | $0.10 |
| 500+ | $0.09 |
| 1000+ | $0.08 |
Same performance characteristics as the 3AG counterpart but occupies one-third the space.
| Specification | Value |
|---|---|
| Manufacturer Series | 2AG |
| Blow characteristic | Slow Blow |
| Current Rating | 3 A |
| Voltage Rating | 250 VAC |
| Fuse Material | Glass |
| Diameter | 5 mm |
| Length | 15 mm |
| Product Type | Electronics Glass Fuses |