Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 03-09-1022 Headers and PCB Receptacles

  • 2 Position 0.093" (2.36mm) Power Connector Receptacle
  • Jameco Part no.: 224143
  • Manufacturer: Molex
  • Manufacturer p/n: 03-09-1022
  • HTS code: 8536.69.8000
You May Also Like
03-09-2092 03-09-2092
Molex
$0.26
03-09-1032 03-09-1032
Molex
$0.075
03-09-1042 03-09-1042
Molex
$0.35
03-09-1049 03-09-1049
Molex
$0.282
03-09-2049 03-09-2049
Molex
$0.322
03-09-2021 03-09-2021
Molex
$0.153

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.10
50+ $0.095
100+ $0.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
0.093" (2.36mm) Power Connector Receptacle

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.248 inches (6.30mm)
  • Current rating: 14.0A
  • Number of circuits: 2
  • Plug type: Free-hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224207
  • Crimp pin Female: 224215
  • Connector Plug: 224071
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;