Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 03-09-2021 Rectangular Connector Plugs

  • 6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector
  • Jameco Part no.: 230105
  • Manufacturer: Molex
  • Manufacturer p/n: 03-09-2021
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
03-09-2092 03-09-2092
Molex
$0.26
03-09-1032 03-09-1032
Molex
$0.075
03-09-1042 03-09-1042
Molex
$0.35
03-09-1049 03-09-1049
Molex
$0.282
03-09-2049 03-09-2049
Molex
$0.322
03-09-2031 03-09-2031
Molex
$0.188

$0.153 ea

9 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $0.153
2500+ $0.145
4900+ $0.138
9700+ $0.132
12000+ $0.125

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Specifications

  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 2
  • Pitch: 0.248" (6.30mm)
  • Number of Rows: 1
  • Row Spacing: N/A
  • Mounting Type: Panel Mount, Snap-In
  • Contact Termination: Crimp
  • Fastening Type: Detent Lock
  • Color: Natural


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;