*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.27 |
| 6000+ | $0.254 |
| 18000+ | $0.239 |
Wire-wound Ceramic RF Chip Inductor 9.2nH 5% 1.50A Taped/Reel 5000 QTY
| Specification | Value |
|---|---|
| Inductance | 9.2 nH |
| Current Rating | 1.50 A |
| Maximum DC Resistance | 0.078 Ohm |
| Manufacturer Series | 0402AQC |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 6 GHz |
| Protection Style | Unshielded |
| Test Frequency | 100 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 0402 |
| Depth | 0.65 mm |
| Height | 0.65 mm |
| Length | 1.20 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | 30 |
| Compliance | Compliance Docs |