*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2500+ | $0.245 |
| 7500+ | $0.23 |
| 22500+ | $0.216 |
Wire-wound Ceramic RF Chip Inductor 150nH 10% 60mA Taped/Reel 5000 QTY
| Specification | Value |
|---|---|
| Inductance | 150 nH |
| Current Rating | 60 mA |
| Maximum DC Resistance | 1.3 Ohm |
| Manufacturer Series | 0402AS |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 400 MHz |
| Protection Style | Unshielded |
| Test Frequency | 100 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 0402 |
| Depth | 0.65 mm |
| Height | 0.7 mm |
| Length | 1.20 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | 13 |
| Compliance | Compliance Docs |