*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.294 |
| 6000+ | $0.276 |
| 18000+ | $0.259 |
Wire-wound Ferrite RF Chip Inductor 140nH 10% 0.64A Taped/Reel 5000 QTY
| Specification | Value |
|---|---|
| Inductance | 140 nH |
| Current Rating | 0.64 A |
| Impedance | 640 Ohm |
| Maximum DC Resistance | 0.260 Ohm |
| Manufacturer Series | 0402F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 1220 MHz |
| Protection Style | Unshielded |
| Test Frequency | 7.9 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Taped/Reel |
| Package | 0402 |
| Depth | 0.65 mm |
| Height | 0.7 mm |
| Length | 1.20 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Compliance | Compliance Docs |