Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 05SW,BK Electronic Enclosures

  • Enclosure Black ABS Slant-Top Slide-Off Cover 3.25"L x 3.25"W x 0.90"H
  • Jameco Part no.: 694698
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 05SW,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$6.75 ea

82 ship on Sep. 18


# of units Price
2+ $6.75
10+ $6.35
50+ $5.85
100+ $5.45
500+ $5.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Black ABS Slant-Top Slide-Off Cover 3.25"L x 3.25"W x 0.90"H

Features

  • Battery Options: None
  • Color: Black
  • Lap joint design
  • Overall Height: 0.9
  • SL-Series
  • Color: Black
  • SL-Series Height: 0.9 In.
  • SL-Series Length x Width: (Series 3) 3.28 x 3.25 In.
  • SL-Series Top: Recessed I-Plate on Top
  • Wall Mount: Select models


Report a problem
Suggest a product
Specification Value
Product TypeSloping Enclosure
MaterialABS Plastic
Length3.280 in., 83.31 mm
Width3.280 in., 83.31 mm
Height0.900 in., 22.86 mm
ColorBlack
Additional FeatureWall Mound Slide Release
Manufacturer SeriesSL-Series


Report a problem
Suggest a product
Jameco Register
;