*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2500+ | $0.215 |
| 7500+ | $0.202 |
| 22500+ | $0.19 |
Wire-wound Ceramic Chip Inductor 39uH 5% 1.50A Taped/Reel 4000 QTY
| Specification | Value |
|---|---|
| Inductance | 39 uH |
| Current Rating | 1.50 A |
| Maximum DC Resistance | 160 mOhm |
| Manufacturer Series | 0603AQC |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 2.30 GHz |
| Protection Style | Unshielded |
| Test Frequency | 100 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 140°C |
| Packaging | Taped/Reel |
| Package | 0603 |
| Depth | 1.12 mm |
| Height | 1.05 mm |
| Length | 1.70 mm |
| Product Type | Wire-wound Ceramic Chip Inductor |
| Minimum Quality Factor | 40 |
| Compliance | Compliance Docs |