*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2500+ | $0.231 |
| 7500+ | $0.217 |
| 22500+ | $0.204 |
Non-magnetic RF Chip Inductor 12nH 5% 700mA Taped/Reel 4000 QTY
| Specification | Value |
|---|---|
| Inductance | 12 nH |
| Current Rating | 700 mA |
| Maximum DC Resistance | 0.13 Ohm |
| Manufacturer Series | 0603ASM |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 4000 MHz |
| Protection Style | Unshielded |
| Test Frequency | 250 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 0603 |
| Depth | 1.10 mm |
| Height | 1 mm |
| Length | 1.70 mm |
| Product Type | Non-magnetic RF Chip Inductor |
| Minimum Quality Factor | 35 |
| Compliance | Compliance Docs |