*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.284 |
| 6000+ | $0.267 |
| 18000+ | $0.251 |
Wire-wound Ferrite RF Chip Inductor 1800nH 10% 0.35A Taped/Reel 4000 QTY
| Specification | Value |
|---|---|
| Inductance | 1800 nH |
| Current Rating | 0.35 A |
| Maximum DC Resistance | 1.85 Ohm |
| Manufacturer Series | 0603F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 170 MHz |
| Protection Style | Unshielded |
| Test Frequency | 7.9 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Taped/Reel |
| Package | 0603 |
| Depth | 1.10 mm |
| Height | 1 mm |
| Length | 1.70 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | 12 |
| Compliance | Compliance Docs |