*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1500+ | $0.35 |
| 4500+ | $0.329 |
| 13500+ | $0.309 |
Semi-Shielded Chip Inductor 8.0uH 20% 2.500 Ohm 180mA Taped/Reel 4000 QTY
| Specification | Value |
|---|---|
| Inductance | 8.0 uH |
| Current Rating | 180 mA |
| Maximum DC Resistance | 2.500 Ohm |
| Manufacturer Series | 0603FLP |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 40 MHz |
| Protection Style | Semi-Shielded |
| Test Frequency | 1 MHz |
| Tolerance | 20% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Taped/Reel |
| Package | 0603 |
| Depth | 1.15 mm |
| Height | 0.75 mm |
| Length | 1.95 mm |
| Product Type | Semi-Shielded Chip Inductor |
| Compliance | Compliance Docs |