Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 06CCM-R82M-01 Inductor

  • Leaded Inductor - Fixed Choke Coil 0.82uH 20%
  • Jameco Part no.: 2472247
  • Manufacturer: Fastron
  • Manufacturer p/n: 06CCM-R82M-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.93 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
600+ $0.93
1800+ $0.874
5400+ $0.822

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Leaded Inductor - Fixed Choke Coil 0.82uH 20% 1100mA Taped/Reel 3000 QTY

Features

  • Inductance Value: 0.82uH
  • Tolerance: 20%
  • Q min: 50
  • DCR max: 0.200 Ohm
  • DC Current max: 1100mA
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 3000

Overview

Leaded Inductor - Fixed Choke Coil 0.82uH 20% 1100mA Taped/Reel 3000 QTY



Report a problem
Suggest a product
Specification Value
Inductance0.82 uH
Current Rating1100 mA
Tolerance20%
Maximum DC Resistance0.200 Ohm
Manufacturer Series06CCM
Minimum Quality Factor50
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;