Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 06H-102X-00 Ferrite Inductors Chokes

  • 6-Hole Ferrite Bead 400 Ohm 110MHz 1.0A
  • Jameco Part no.: 2460343
  • Manufacturer: Fastron
  • Manufacturer p/n: 06H-102X-00
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
06H-351X-00 06H-351X-00
Fastron
$0.408
06H-451X-00 06H-451X-00
Fastron
$0.408
06H-551X-50 06H-551X-50
Fastron
$0.408
06H-651X-50 06H-651X-50
Fastron
$0.408
06H-751X-00 06H-751X-00
Fastron
$0.408
06H-851X-00 06H-851X-00
Fastron
$0.408

$0.408 ea

400 ship on Oct. 19

*This product is subject to a tariff. See detail in the cart.


# of units Price
1500+ $0.408
4500+ $0.384
13500+ $0.361

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

6-Hole Ferrite Bead 400 Ohm 110MHz 1.0A Loose/Box 400 QTY

Features

  • Z min: 400 Ohm
  • Fz: 110MHz
  • Rated DC Current: 1.0A
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 400

Overview

6-Hole Ferrite Bead 400 Ohm 110MHz 1.0A Loose/Box 400 QTY



Report a problem
Suggest a product
Specification Value
Product Type6-Hole Ferrite Bead
Impedance400 Ohm
Current Rating1 A
ShieldingUnshielded
Test Frequency110 MHz
Agency ApprovalsAEC-Q200-standard Not approved
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;