Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 07HCP-221K-50 Inductor

  • Pluggable Inductor for High Currents 220uH 10%
  • Jameco Part no.: 2457239
  • Manufacturer: Fastron
  • Manufacturer p/n: 07HCP-221K-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.575 ea

500 ship on Oct. 15

*This product is subject to a tariff. See detail in the cart.


# of units Price
900+ $0.575
2700+ $0.541
8100+ $0.509

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

Pluggable Inductor for High Currents 220uH 10% 0.38 Ohm 1.20A Loose/Box 500 QTY

Features

  • Inductance Value: 220uH
  • Tolerance: 10%
  • DCR max: 0.38 Ohm
  • Isat: 1.20A
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 500

Overview

Pluggable Inductor for High Currents 220uH 10% 0.38 Ohm 1.20A Loose/Box 500 QTY



Report a problem
Suggest a product
Specification Value
Inductance220 uH
Current Rating1.20 A
Tolerance10%
Maximum DC Resistance0.38 Ohm
Manufacturer Series07HCP
Product TypePluggable Inductor for High Currents
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;