Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 07M-153K-50 Inductor

  • Shielded Pluggable Inductor 15mH 10%
  • Jameco Part no.: 2456751
  • Manufacturer: Fastron
  • Manufacturer p/n: 07M-153K-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$1.10 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.10
1500+ $1.03
4500+ $0.968

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Shielded Pluggable Inductor 15mH 10% 15.0 Ohm 25mA Loose/Box 250 QTY 5mm Pitch

Features

  • Inductance Value: 15mH
  • Tolerance: 10%
  • Q min: 100
  • DCR max: 15.0 Ohm
  • Rated DC Current: 25mA
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 250

Overview

Shielded Pluggable Inductor 15mH 10% 15.0 Ohm 25mA Loose/Box 250 QTY 5mm Pitch



Report a problem
Suggest a product
Specification Value
Inductance15mH
Current Rating25 mA
Tolerance10%
Maximum DC Resistance15.0 Ohm
Manufacturer Series07M
Minimum Quality Factor100
Product TypeShielded Pluggable Inductor
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;