Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 07M-182J-50 Inductor

  • Shielded Pluggable Inductor 1.8mH 5%
  • Jameco Part no.: 2456551
  • Manufacturer: Fastron
  • Manufacturer p/n: 07M-182J-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$1.20 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.20
1500+ $1.13
4500+ $1.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Shielded Pluggable Inductor 1.8mH 5% 4.5 Ohm 60mA Loose/Box 250 QTY 5mm Pitch

Features

  • Inductance Value: 1.8mH
  • Tolerance: 5%
  • Q min: 70
  • DCR max: 4.5 Ohm
  • Rated DC Current: 60mA
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 250

Overview

Shielded Pluggable Inductor 1.8mH 5% 4.5 Ohm 60mA Loose/Box 250 QTY 5mm Pitch



Report a problem
Suggest a product
Specification Value
Inductance1.8mH
Current Rating60 mA
Tolerance5%
Maximum DC Resistance4.5 Ohm
Manufacturer Series07M
Minimum Quality Factor70
Product TypeShielded Pluggable Inductor
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;