Overstocked Product - Price Reduced
PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $9.00 |
| 10+ | $8.49 |
| 50+ | $8.00 |
| 100+ | $7.49 |
| 250+ | $7.00 |
This cord features 16 AWG SJT cable and is designed for expanding a single 3-prong USA outlet into three outlets (receptacles).
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | NEMA 5-15R (x3) |
| AWG/Conductor | 16/3 |
| Cord Type | SJT |
| Length | 3.2 ft., 38 in. |
| Agency Approvals | UL, CSA |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 13 A |
| Weight | 0.97 lbs. |
| Product Type | AC Power Cord Splitter |
| Wire Gauge (AWG) | 16 |
| International Wire Size | 1.31 mm² |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |
| Additional Feature | 1 Plug to 3 Receptacles |