Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 08430211103 Industrial Automation Industrial Pressure Sensors

  • Touch Sensor M10 Pulsotronic P10DB-10
  • Jameco Part no.: 2493311
  • Manufacturer: Altech
  • Manufacturer p/n: 08430211103
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.7000
You May Also Like
1200100 1200100
Altech
$1.69
2KY455 2KY455
Altech
$2.35
2PSK2-14-11 2PSK2-14-11
Altech
$31.95
2PSSL3LB02-3P-110 2PSSL3LB02-3P-110
Altech
$39.95
34000080 34000080
Altech
$6,094.95
4220309 4220309
Altech
$3.67

$421.95 ea

12 Weeks Lead Time


# of units Price
1+ $421.95
5+ $401.25
25+ $385.15

Request Larger Quantity Quote

Touch Sensor M10 Pulsotronic P10DB-10

Features

  • Switch Type: N.C
  • Signal Type: Mechanical Contact
  • Dimension: Fine-pitch thread M10x0.5 x l = 39.2mm
  • Operating voltage: 5 - 24 V
  • Max. load current: 10 mA
  • Switching hysteresis: 0
  • Operating temperature: 0 °C to 80 °C
  • Temperature drift: 0
  • Repeat accuracy: 0.0005 mm (at operating speed 50 ... 200 mm/min)
  • Swiching state: LED
  • Stroke: 3 mm
  • Pre-travel: 0 mm
  • Accuracy: 0.0005 mm
  • Probe tip: Kugel ¢er; 2mm
  • Probe tip material: Karbid/ Carbide
  • Operation load: 1 N
  • art_ttl_mech: 3 Mio. operating cycles
  • Protection category: IP67
  • Wiring: Two wire
  • Housing material: Stainless steel V2A
  • Termination: cable 3 m, 2 wire, ¢er; 5 mm, oil resistant
  • Approach direction: axial

Overview

Touch Sensor M10 Pulsotronic P10DB-10



Report a problem
Suggest a product
Specification Value
Product TypeTouch Sensor


Report a problem
Suggest a product
Jameco Register
;