Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 08CCM-4R7M-01 Inductor

  • Leaded Inductor - Fixed Choke Coil 4.70uH 20%
  • Jameco Part no.: 2472791
  • Manufacturer: Fastron
  • Manufacturer p/n: 08CCM-4R7M-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$1.04 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.04
1500+ $0.978
4500+ $0.919

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Leaded Inductor - Fixed Choke Coil 4.70uH 20% 415mA Taped/Reel 1200 QTY

Features

  • Inductance Value: 4.70uH
  • Tolerance: 20%
  • Q min: 35
  • DCR max: 1.450 Ohm
  • DC Current max: 415mA
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 1200

Overview

Leaded Inductor - Fixed Choke Coil 4.70uH 20% 415mA Taped/Reel 1200 QTY



Report a problem
Suggest a product
Specification Value
Inductance4.70 uH
Current Rating415 mA
Tolerance20%
Maximum DC Resistance1.450 Ohm
Manufacturer Series08CCM
Minimum Quality Factor35
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;