Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Heat Shrink Tubing Black .315" /8mm Polyolefin 125C UL/CSA 10 Feet

  • Jameco Part no.: 644957
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 0927F32-8-BLK10
  • HTS code: 3917.32.0050

PRICED TO MOVE

CLOSEOUT

You May Also Like
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
Closeout

$4.00 ea

1 In Stock


# of units Price
1+ $4.00
5+ $3.50
10+ $3.00

Request Larger Quantity Quote

0.31" (8mm) Round Black Polyolefin Heat Shrink Tubing - 10 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.31" (8mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.315 in. (8 mm)
Length10 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product
Jameco Register
;