Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Harting 09330009820 Shunts and Shorting Blocks Rectangular Connectors

  • 2 (1 x 2) Position Shunt Connector Red Insulated 0.181" (4.60mm) Tin
  • Jameco Part no.: 2392823
  • Manufacturer: Harting
  • Manufacturer p/n: 09330009820
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
7600A-R 7600A-R
Jameco ValuePro
$0.11
7600-B-R 7600-B-R
Jameco ValuePro
$0.065
2012J-OR-R 2012J-OR-R
Jameco ValuePro
$0.06
2012J-CR 2012J-CR
Jameco ValuePro
$0.14
GJWCL-B-R GJWCL-B-R
Jameco ValuePro
$0.14
2012JH-R 2012JH-R
Jameco ValuePro
$0.14
Closeout

$1.75 ea

40 In Stock


# of units Price
1+ $1.75
5+ $1.59
25+ $1.49

Request Larger Quantity Quote

2 (1 x 2) Position Shunt Connector Red Insulated 0.181" (4.60mm) Tin

Features

  • Type: Insulated
  • Gender: Male Pins
  • Number of Positions or Pins (Grid): 2 (1 x 2)
  • Pitch: 0.181" (4.60 mm)
  • Height: 0.445" (11.30 mm)
  • Contact Finish: Tin
  • Contact Finish Thickness: 118.1µin (3 µm)
  • Color: Red
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon
  • Voltage Rating: 500 V
  • Current Rating: 16 A


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeClosed Top
Current Rating16 A
Contact PlatingTin
Housing MaterialPolyamide
ColorRed
Pitch0.181 in., 4.60 mm


Report a problem
Suggest a product
Jameco Register
;