Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 09P/F-222K-51 Inductor

  • Pluggable Inductor with Cap 2200uH 10%
  • Jameco Part no.: 2455551
  • Manufacturer: Fastron
  • Manufacturer p/n: 09P/F-222K-51
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.598 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
900+ $0.598
2700+ $0.562
8100+ $0.528

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

Pluggable Inductor with Cap 2200uH 10% 180mA Taped/Reel 500 QTY

Features

  • Inductance Value: 2200uH
  • Tolerance: 10%
  • Q min: 70
  • DCR max: 7.00 Ohm
  • Rated DC Current: 180mA
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 500

Overview

Pluggable Inductor with Cap 2200uH 10% 180mA Taped/Reel 500 QTY



Report a problem
Suggest a product
Specification Value
Inductance2200 uH
Current Rating180 mA
Tolerance10%
Maximum DC Resistance7.00 Ohm
Manufacturer Series09P/F
Minimum Quality Factor70
Product TypePluggable Inductor with Cap
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;