This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Terminal Pitch | 0.1 in, 2.54 mm |
| Gender | Receptacle |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Voltage Rating | 250 VAC, 250 VDC |
| Current Rating | 1 A |
| Maximum Contact Resistance | 20 mOhm |
| Contact Plating | Gold |
| Body Orientation | Right Angle |
| Housing Color | Black |