Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1-480711-0 Headers and PCB Receptacles

  • Universal MATE-N-LOK 15-Position 3-Row Rectangular Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp Loose Piece
  • Jameco Part no.: 526723
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1-480711-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547200000
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$0.514 ea

9,165 ship on Sep. 22


# of units Price
200+ $0.514
800+ $0.451
850+ $0.411
10000+ $0.386

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Universal MATE-N-LOK 15-Position 3-Row Rectangular Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 15
  • Number of Rows: 3
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Crimp
  • Fastening Type: Locking Ramp
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 480711


Report a problem
Suggest a product
Specification Value
Number of Contacts15
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;