Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1-5102321-0 Headers Rectangular Connectors

  • 50 Position 2.54mm Header
  • Jameco Part no.: 1962105
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1-5102321-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
You May Also Like
TDH16SG-R TDH16SG-R
Jameco ValuePro
$0.49
7400-1X8SG-R 7400-1X8SG-R
Jameco ValuePro
$0.65
GOLDSUN G85-20-R GOLDSUN G85-20-R
Jameco ValuePro
$0.49
7400-2X15SG-R 7400-2X15SG-R
Jameco ValuePro
$0.79
G85-40R G85-40R
Jameco ValuePro
$1.19
B06-1X12BG-R B06-1X12BG-R
Jameco ValuePro
$0.59

$12.26 ea

19 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
15+ $12.26
35+ $11.53
65+ $11.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

50 Position 2.54mm Header

Features

  • Pitch: 2.54mm
  • Positions: 50
  • Rows: 2
  • Contact gender: Male
  • Termination style: Through hole

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows2
    Number of Contacts50
    Current RatingN/A
    Voltage RatingN/A
    Maximum Contact ResistanceN/A
    Contact MaterialPalladium-Nickel
    Contact PlatingGold Flash
    Body OrientationStraight
    Housing MaterialNylon
    Housing ColorBlack
    GenderMale
    Depth27.30 mm
    Length82.80 mm


    Report a problem
    Suggest a product
    Jameco Register
    ;