Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1-66103-7 Crimp Connectors

  • CPC Contact Pin
  • Jameco Part no.: 526361
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1-66103-7
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
66103-3 66103-3
TE Connectivity
$0.69
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

$1.44 ea

15 Weeks Lead Time


# of units Price
100+ $1.44
300+ $1.21
600+ $1.15
1100+ $1.11
5000+ $1.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

CPC Contact Pin



Specifications

  • Male
  • Termination Style: Crimp
  • Contact Material: Brass
  • Tin Contact Plating
  • Current Rating: 13A

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer SeriesMultimate III+
    GenderPin
    Wire Gauge (AWG)20-24
    Contact PlatingGold
    Contact MaterialBrass
    Voltage RatingN/A
    Current RatingN/A
    Mounting TypeCrimp


    Report a problem
    Suggest a product
    Jameco Register
    ;