| # of units | Price |
|---|---|
| 1+ | $27.95 |
| 10+ | $26.25 |
| 50+ | $24.95 |
Disconnect Switch Auxilary Switch Katko 1.V160KU 1 FORM C UL98 16A 1/2hp 125-250VAC Side Mount
| Specification | Value |
|---|---|
| Product Type | Motor Disconnect Switch |
| Number of Poles | 1 |
| Current Rating | 16 A |
| Voltage Rating | 125 VAC to 250 VAC |