Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

GC Electronics 10-120 Sealants

  • Cyanoacrylate (CA) Adhesive Super Glue for Metal and Plastics Squeeze Tube
  • Jameco Part no.: 2878207
  • Manufacturer: GC Electronics
  • Manufacturer p/n: 10-120
  • HTS code: 3506.10.0000
You May Also Like
19-155 19-155
GC Electronics
$6.95
CW3300G CW3300G
ITW Chemtronics
$27.85
EGS10B-20G EGS10B-20G
Chipquik
$4.79
CW7400 CW7400
ITW Chemtronics
$19.95
10-9002-A 10-9002-A
GC Electronics
$25.49
2102-G 2102-G
Techspray
$366.95
New Product

$4.95 ea

40 In Stock
More Available – 2 weeks


# of units Price
1+ $4.95
5+ $3.69
25+ $3.49

Request Larger Quantity Quote

Cyanoacrylate (CA) Adhesive Super Glue for Metal and Plastics

Features

  • 0.075 fl. oz. tube
  • Strength: 2800 to 4300 psi
  • Thinner: 10-312 or Lacquer Thinner
  • Fills gaps of 0.003" to 0.005"
  • This grade is ideal for small or fine work on non-porous, smooth surfaces
  • Temperature Range: -65 to 180F
  • Highly resistant to acid, alkali water, solvents and fungus
  • For general insulation of coils, transformers, motor windings and for all-around protection against oxidation and atmospheric attack
  • Meets Mil. Spec: MIL-A-46050B Type 1 Class 2
  • Shelf Life: 12 months

Overview

An Ethyl Cyanoacrylate adhesive that is used for rubber and plastic bonding. It can also be used to bond a wide range of similar and dissimilar materials such as plastics, metals, rubber, ceramics, and glass. The medium viscosity formula is convenient for efficient wicking action and faster curing time.



Report a problem
Suggest a product
Specification Value
Product TypeSuper Glue
Additional FeatureEthyl Cyanoacrylate
PackagingSqueeze Tube
Lifetime12 months
ColorClear
Agency ApprovalsMIL-A-46050B Type 1 Class 2


Report a problem
Suggest a product
Jameco Register
;