| # of units | Price |
|---|---|
| 1+ | $1.09 |
| 10+ | $0.99 |
| 50+ | $0.89 |
| 100+ | $0.79 |
| 500+ | $0.69 |
| Specification | Value |
|---|---|
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Gender | Female |
| Product Type | Solderable Cup |
| Termination | Cable Mount |
| Mounting | Unthreaded |
| Shell Material | Metal |
| Contact Plating | Gold |
| Manufacturer Series | 500 |
| Body Plating | Tin |
| Body Orientation | Straight |