This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 100+ | $1.09 |
| Specification | Value |
|---|---|
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Gender | Male |
| Product Type | IDC |
| Termination | Flat Cable Mount With Strain Relief |
| Mounting | Unthreaded |
| Shell Material | Plastic |
| Contact Plating | Tin |
| Manufacturer Series | 1007 |
| Body Orientation | Right Angle |
| Depth | 12.55 mm |
| Height | 17.38 mm |
| Length | 30.81 mm |