*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.265 |
| 6000+ | $0.249 |
| 18000+ | $0.234 |
Wire-wound Ferrite RF Chip Inductor 8.2µH 10% 330mA Taped/Reel 2000 QTY
| Specification | Value |
|---|---|
| Inductance | 8.2 uH |
| Current Rating | 330 mA |
| Maximum DC Resistance | 2.65 Ohm |
| Manufacturer Series | 1008F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 65 MHz |
| Protection Style | Unshielded |
| Test Frequency | 7.9 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Taped/Reel |
| Package | 1008 |
| Depth | 2.80 mm |
| Height | 2.10 mm |
| Length | 2.90 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | 25 |
| Compliance | Compliance Docs |