This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 10+ | $0.10 |
| 50+ | $0.09 |
| 100+ | $0.07 |
| 500+ | $0.065 |
| 1000+ | $0.06 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 100 |
| Voltage Rating | 16 VDC |
| Tolerance | 20% |
| Dimensions | 6 x 5 x 2.5 |
| Construction | Radial |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 2.5 mm |
| Leakage Current | 16uA |
| Lifetime | 2000 Hours |
| Ripple Current | 125mA |
| Minimum Operating Temperature | -40°C |
| Lead Diameter | 0.5 mm |
| Height | 5 mm |
| Body Diameter | 6 mm |
| Capacitance | 100 uF |