Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 101-003-01 Electrical Enclosures

  • Enclosure TGABS88-6-to 84x82x55mm ABS Transparent Lid Quick Terminal
  • Jameco Part no.: 2645607
  • Manufacturer: Altech
  • Manufacturer p/n: 101-003-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$20.95 ea

11 ship on Sep. 28


# of units Price
1+ $20.95
10+ $19.75
50+ $18.75

Request Larger Quantity Quote

Enclosure TGABS88-6-to 84x82x55mm ABS Transparent Lid Quick Terminal

Features

  • Series: TG
  • Type: TGABS88-6-to
  • Material: ABS
  • IP Protection: IP67
  • Outdoor Use: NO
  • UL Approval: NO
  • NEMA 4X: NO
  • Dimensions (LxWxD): 3.31 x 3.23 x 2.17 inches (84 x 82 x 55 mm)

Overview

Enclosure, ABS, Gray with transparent cover, quick turn screws, smooth walls.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialABS
Length3.31 in., 84 mm
Width3.23 in., 82 mm
Height2.17 in., 55 mm
Additional FeatureTransparent Lid, Quick Terminals
Manufacturer SeriesTG
IP RatingIP67


Report a problem
Suggest a product
Jameco Register
;