| # of units | Price |
|---|---|
| 1+ | $23.15 |
| 10+ | $21.75 |
| 50+ | $18.95 |
We've now got a wider range version of favorite triple-axis accelerometer - it even has an on-board 3.3V regulator - making it a perfect choice for interfacing with a 5V microcontroller such as the Arduino. This breakout comes with 3 analog outputs for X, Y and Z axis measurements on a 0.75"x0.75" breakout board. The ADXL326 is the latest and greatest from Analog Devices, known for their exceptional quality MEMS devices. The VCC takes up to 5V in and regulates it to 3.3V with an output pin. The analog outputs are ratiometric: that means that 0g measurement output is always at half of the 3.3V output (1.65V), -16g is at 0v and 16g is at 3.3V with full scaling in between.
Fully assembled and tested. Comes with 8 pin 0.1" standard header in case you want to use it with a breadboard or perfboard. Two 2mm (0.08") mounting holes for easy attachment.
The XYZ filter capacitors are 0.1uF for a 50 Hz bandwidth
See the ADXL326 webpage for datasheets and more