This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.39 |
| 10+ | $0.29 |
| 100+ | $0.19 |
| Specification | Value |
|---|---|
| Pins | 6 |
| Contact Form | DPDT |
| Switch Function | ON-ON |
| Current Rating | 5A @ 125VAC, 2A @ 250VAC |
| Actuator Type | Rocker |
| Body Color | Red |
| Color - Actuator/Cap | Black |
| Termination Style | Solder Lug |
| Depth | 0.415 in. |
| Illumination Type | None |
| Mounting Style | Panel Mount |
| IP Rating | IP67 |
| UL Flammability Code | 94V-2 |
| Actuator Length | 0.321 in. |
| Length | 1.168 in. |
| Width | 0.372 in. |
| Height | 1.06 in. |
| Product Type | Rocker Switch |