Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mountain Switch 103-7044-EVX Rocker Switches

  • DPDT ON-OFF-ON Panel Mount Black Rocker Switch Snap-In
  • Jameco Part no.: 2267215
  • Manufacturer: Mountain Switch
  • Manufacturer p/n: 103-7044-EVX
  • HTS code: 8536.50.7000
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.75
5+ $2.49

Request Larger Quantity Quote

DPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.7 x .82 x 1.5
  • Number of Pins: 6
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormDPDT
Switch FunctionON-OFF-ON
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Depth1.53 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.394 in.
Length1.71 in.
Width0.964 in.
Height1.56 in.
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;