This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Pins | 4 |
| Contact Form | DPST |
| Switch Function | ON-OFF |
| Current Rating | 16A @ 125VAC, 10A @ 250VAC |
| Actuator Type | Illuminated Rocker |
| Body Color | Black |
| Color - Actuator/Cap | Green |
| Termination Style | 0.25" Quick Connect |
| Depth | 1.08 in. |
| Illumination Type | Neon Lamp |
| Mounting Style | Panel Mount |
| IP Rating | none |
| Actuator Length | 0.693 in. |
| Length | 1.24 in. |
| Width | 0.992 in. |
| Height | 1.773 in. |
| Product Type | Rocker Switch |