Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Seeed Studios 104990022 Lasers Modules

  • 5mW Laser Module Emitter - Red Dot Adjustable Lens
  • Jameco Part no.: 2217692
  • Manufacturer: Seeed Studios
  • Manufacturer p/n: 104990022
  • HTS code: 9013.10.5000
You May Also Like
32970959152DOT 32970959152DOT
Jameco ValuePro
$6.95
UM650-5-G UM650-5-G
Jameco ValuePro
$279.95
08UMM-A 08UMM-A
Jameco ValuePro
$99.95
4012 4012
Alpec
$19.95
UM650-5-C UM650-5-C
Jameco ValuePro
$219.95
154145-JVP 154145-JVP
Jameco ValuePro
$3.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request Larger Quantity Quote

5mW Laser Module Emitter - Red Dot Adjustable Lens

Specifications

  • Output Power: Min 2.5mW, Typical 3.0mW, Max 5.0mW
  • Working current: Min 10mA, Typical 20mA, Max 25mA
  • Working voltage: Min 2.3VDC, Typical 4.5VDC, Max 8.0VDC
  • Wavelength: 650nm
  • Working Temperature: Min -15°C, Typical 25°C, Max 35°C
  • Storage Temperature: Min -20°C, Max +25°C
  • Focused Dot width: <2mm spotting 3 meters away.
  • Outline Dimension: 12mm(Diameter) x 35mm(Length)
  • Practical test for point head: reflection visible to random target >1000m
  • Lens is adjustable by hand, no tools required
  • Weight: 14.5g

CAUTION: Class III, avoid direct eye exposure to beams.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;