Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 106-007 Electrical Enclosures

  • Enclosure PS1818-9-tm 182x180x90mm Polystyrene Transparent Lid M Knockouts
  • Jameco Part no.: 2646095
  • Manufacturer: Altech
  • Manufacturer p/n: 106-007
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$42.15 ea

12 Weeks Lead Time


# of units Price
2+ $42.15
10+ $39.65
50+ $37.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure PS1818-9-tm 182x180x90mm Polystyrene Transparent Lid M Knockouts

Features

  • Series: TK
  • Type: PS1818-9-tm
  • Material: Polystyrene
  • IP Protection: IP66
  • Outdoor Use: NO
  • UL Approval: NO
  • NEMA 4X: NO
  • Dimensions (LxWxD): 7.17 x 7.09 x 3.54 inches (182 x 180 x 90 mm)

Overview

Enclosure, Polystyrene, Gray with tinted transparent cover, Metric knockouts.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolystyrene
Length7.17 in., 182 mm
Width7.09 in., 180 mm
Height3.54 in., 90 mm
Additional FeatureTransparent Lid, M Knockouts
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;