Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 106-011 Electrical Enclosures

  • Enclosure PS2518-6f-t 254x180x63mm Polystyrene Transparent Lid M Knockouts
  • Jameco Part no.: 2646127
  • Manufacturer: Altech
  • Manufacturer p/n: 106-011
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$42.85 ea

12 Weeks Lead Time


# of units Price
1+ $42.85
5+ $40.65
25+ $38.55

Request Larger Quantity Quote

Enclosure PS2518-6f-t 254x180x63mm Polystyrene Transparent Lid M Knockouts

Features

  • Series: TK
  • Type: PS2518-6f-t
  • Material: Polystyrene
  • IP Protection: IP66
  • Outdoor Use: NO
  • UL Approval: NO
  • NEMA 4X: NO
  • Dimensions (LxWxD): 10 x 7.09 x 2.48 inches (254 x 180 x 63 mm)

Overview

Enclosure, Polystyrene, Gray with tinted transparent cover, Metric knockouts.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolystyrene
Length10 in., 254 mm
Width7.09 in., 180 mm
Height2.48 in., 63 mm
Additional FeatureTransparent Lid, M Knockouts
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;