Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Keystone Electronics 106 Battery Holders and Clips

  • Coin Cell Battery Holder (Open) for 20mm Diameter Cells PC Mount
  • Jameco Part no.: 2315271
  • Manufacturer: Keystone Electronics
  • Manufacturer p/n: 106
  • HTS code: 8536.69.8000
You May Also Like
A104-R A104-R
Jameco ReliaPro
$0.59
BS-IC-1007-26AWG-254MM BS-IC-1007-26AWG-254MM
Jameco ReliaPro
$0.59
GBH-1009-R GBH-1009-R
Jameco ReliaPro
$0.69
BC6-R BC6-R
Jameco ReliaPro
$0.69
BH-311-2A-R BH-311-2A-R
Jameco ReliaPro
$0.89
BH-321-2A-R BH-321-2A-R
Jameco ReliaPro
$1.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.39
100+ $0.35

Request Larger Quantity Quote

Coin Cell Battery Holder (Open) for 20mm Diameter Cells PC Mount

Specifications

  • Battery Type, Function: Coin Cell, Holder
  • Style: Holder (open)
  • Battery Cell Size: Coin, 20 mm
  • Number of Cells: 1
  • Compatible Battery Sizes: 2016, 2020, 2025, 2032
  • Mounting Type: PC Mount, Through Hole
  • Termination Style: PC Pins
  • Height Above Board: 0.235" (5.97 mm)
  • Operating Temp.: -50°C to 145°C


Report a problem
Suggest a product
Specification Value
Cell SizeCR20xx
Number of Cells1
SidesCoin Cell
Connector TypePC Mount
Product TypeBattery Holder (open)
Length1.22 in.
Width1.09 in.
Height0.29 in.
Additional FeatureFor 20mm cells


Report a problem
Suggest a product
Jameco Register
;