Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mountain Switch 107-DPS-01-4 Pushbutton Switches

  • SPDT ON-(OFF), OFF-(ON) Panel Mount Blue Pushbutton Switch
  • Jameco Part no.: 2269703
  • Manufacturer: Mountain Switch
  • Manufacturer p/n: 107-DPS-01-4
  • HTS code: 8536.50.9031
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
25+ $2.29

Request Larger Quantity Quote

SPDT ON-(OFF), OFF-(ON) Panel Mount Blue Pushbutton Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 12m Amp @ 24VDC
  • Dimensions (L X W X D) inches: .69 X .49 X .70
  • Number of Pins: 4
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionOFF-(ON), ON-(OFF)
Contact Rating0.12 A @ 24 VDC
Body ColorBlack
Color - Actuator/CapBlue
Termination StylePC Pins
Pins4
Length0.69 in.
Actuator TypeSquare Button
Voltage Rating150 VAC, 24 VDC
Illumination TypeN/A
Mounting StylePC Thru-Hole
Electrical Life500,000 Cycles


Report a problem
Suggest a product
Jameco Register
;