Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ULTRA High-Speed HDMI Cable v2.1 8K@60Hz 10 Feet

  • Jameco Part no.: 2359207
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 10HM-V218K-10-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25

$10.95 ea

3 Weeks Lead Time


# of units Price
5+ $10.95
10+ $9.29
50+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

ULTRA High-Speed HDMI Cable v2.1 8K@60Hz 10 Feet

Features

  • The latest HDMI version, providing the best performance
  • Support UHD, EDID, HDCP2.2, 3D, VR, CEC, eARC
  • Support multiple audio channels (DTS-HD Master Audio, Dolby TrueHD, Dolby Atmos)
  • Compatible with CD/DVD/Blu-ray/HD/UHDTV, AV receiver, PS3/4/5, Xbox 360/One/Series, Nintendo Wii/Swtich, AMD R/RX GPU, Nvidia GTX/RTX GPU, and any other HDMI enabled devices
  • Available across various operating systems (Win7/8/9/10/11, OS X/macOS, Chrome/Android OS, Apple iOS, Linux, etc.)
  • Support Resolution: up to 8K@ 60Hz or 4K@120Hz
  • Data transmission rate up to 48Gbps
  • Backward compatible with all predecessor HDMI versions
  • Gold-plated connector provides superior transmission, high reliability, and durability
  • Reduce EMI/RFI interference
  • UL listed, All relevant materials complied with RoHS directive
  • Connector A: Type A Male Gold Plated
  • Connector B: Type A Male Gold Plated
  • Conductor:
    • [28 AWG (1/0.35BC) + EAM] *4P + [30 AWG (1/0.26TC) + EAM] *1P
    • 30 AWG (1/0.254TC) *4C
    • AEB (16/9/0.12AL 85%AL)
    • OD: 6.7mm
  • Color: Black
  • Length: 10 feet

Overview

This most recent HDMI cable has been tested and certified as the latest HDMI version and can therefore provide you with the best experience for data delivery. The connectors are all gold plated as well as the shells to stabilize better conductivity for data transmission while providing better resistance to oxidation for longer use.



Report a problem
Suggest a product
Specification Value
Product TypeHDMI Cable (ULTRA High-Speed)
1st ConnectorHDMI Male
2nd ConnectorHDMI Male
Length10 ft.
ColorBlack
ShieldingAEB(16/9/0.12AL 85%AL)
Conductor Strand28 AWG


Report a problem
Suggest a product
Jameco Register
;