Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB 3.2 Gen 2x1 10G Type-C Male to Type-C Male Cable Black 3.25 Feet

  • Jameco Part no.: 2357543
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 10UC-32CC1-1
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
$2.49
10U2-02210-BK 10U2-02210-BK
Jameco ValuePro
$3.95
10U2-02215-BK 10U2-02215-BK
Jameco ValuePro
$3.00
M704-13 M704-13
Jameco ValuePro
$2.95
10U2-02110-E-BK 10U2-02110-E-BK
Jameco ValuePro
$3.00
10U2-02203-BK 10U2-02203-BK
Jameco ValuePro
$1.95
Closeout

$5.00 ea

88 In Stock


# of units Price
1+ $5.00
10+ $4.50
50+ $4.25

Request Larger Quantity Quote

USB 3.2 Gen 2x1 10G Type-C Male to Type-C Male Cable Black 3.25 Feet

Features

  • This USB 3.2 Gen 2x1 Type-C cable is an ideal solution for charging your USB Type-C enabled devices as well as syncing data, photos and music.
  • Compatible with MacBook (2015 and newer), Chromebook Pixel, Samsung Galaxy (S8, S8+ and newer) and other devices with a USB-C port.
  • Support USB 3.2 Gen 2x1 communication and features.
  • Backward compatible with USB 3.0, 2.0, and 1.1.
  • Support video displays resolution up to 4K and data transfer rate of 10Gbps.
  • Sync and charge your USB Type-C equipped device simultaneously.
  • USB Type-C features a smaller and reversible connector that makes it easier to plug in.
  • Connector A: USB 3.2 Gen 2x1 Type-C Male
  • Connector B: USB 3.2 Gen 2x1 Type-C Male
  • Data Transfer Speed: 10 Gbps
  • Cable Color: Black
  • Length: 1 meter, 3.25 feet

Overview

This USB 3.2 Gen 2x1 Type-C cable is an ideal solution for charging your USB Type-C enabled devices as well as syncing data, photos and music. Compatible with MacBook (2015 and newer), Chromebook Pixel, Samsung Galaxy (S8, S8+ and newer) and other devices with a USB-C port. Support USB 3.2 Gen 2x1 communication and features. Support video displays resolution up to 4K and data transfer rate of 10Gbps.



Report a problem
Suggest a product
Specification Value
Version3.2 Gen 2x1
GenderC/M - C/M
Length3.25 ft.
ColorBlack
1st ConnectorUSB Type-C Gen2 - Male
2nd ConnectorUSB Type-C Gen2 - Male
Product TypeUSB Cable


Report a problem
Suggest a product
Jameco Register
;