| # of units | Price |
|---|---|
| 1+ | $8.95 |
| 10+ | $7.95 |
| 50+ | $7.15 |
| 100+ | $6.45 |
| 250+ | $5.75 |
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | IEC 60320 C13 |
| AWG/Conductor | 18/3 |
| Cord Type | SVT |
| Length | 15 ft. |
| Agency Approvals | UL, CUL |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 10 A |
| Weight | 0.71 lbs. |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |