| # of units | Price |
|---|---|
| 15+ | $2.95 |
| 50+ | $2.65 |
| 100+ | $2.39 |
| Specification | Value |
|---|---|
| 1st Connector | IEC-60320-C14 |
| 2nd Connector | IEC-60320-C13 |
| AWG/Conductor | 18/3 |
| Cord Type | SVT |
| Length | 5 ft. |
| Agency Approvals | UL, CUL, CSA |
| Jacket Color | Black |
| Voltage Rating | 250 VAC |
| Current Rating | 10 A |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |